470 µH Shielded Drum Core, Wirewound Inductor 580 mA 770mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDS125-471MTR

DigiKey Part Number
5843-HDS125-471MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HDS125-471MTR
Description
FIXED IND 470UH 580MA 770 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 580 mA 770mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
770mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,31357 €1 254,28 €
Unit Price without VAT:0,31357 €
Unit Price with VAT:0,37628 €