
TGSP-P028EFD20LFTR | |
|---|---|
DigiKey Part Number | 5843-TGSP-P028EFD20LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGSP-P028EFD20LFTR |
Description | ISO MOD POE FLYB XFMR 30W SMD T/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | AS1135 | |
Chipset Manufacturer | Kinetic Technologies | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.870" L x 0.860" W (22.10mm x 21.84mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,24523 € | 1 557,71 € |
| Unit Price without VAT: | 3,24523 € |
|---|---|
| Unit Price with VAT: | 3,89428 € |

