New at DigiKey
TGSP-P028EFD20LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGP13-S011EP13LF

DigiKey Part Number
5843-TGP13-S011EP13LF-ND
Manufacturer
Manufacturer Product Number
TGP13-S011EP13LF
Description
ISO MOD POE FLYB XFMR 13W SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
-
Frequency
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.551" L x 0.530" W (14.00mm x 13.46mm)
Height - Seated (Max)
0.485" (12.32mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4002,59293 €1 037,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,59293 €
Unit Price with VAT:3,11152 €