New at DigiKey
TGAD-260NARLTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGM-320NARL

DigiKey Part Number
5843-TGM-320NARL-ND
Manufacturer
Manufacturer Product Number
TGM-320NARL
Description
ISO MOD DC MAX253 8C:3C 11VUS 3K
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3000V Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Type
For DC/DC Converters
Applications
Isolated Buck Converters
Intended Chipset
MAX253, MAX845, MAX3535
Chipset Manufacturer
Analog Devices, Inc
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
3000V
Inductance @ Frequency
-
Frequency
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.380" L x 0.350" W (9.65mm x 8.89mm)
Height - Seated (Max)
0.250" (6.35mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5602,74861 €1 539,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,74861 €
Unit Price with VAT:3,29833 €