New Product
350µH Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG111-E12NYNLFTR 2

DigiKey Part Number
5843-TG111-E12NYNLFTR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG111-E12NYNLFTR 2
Description
ISO MOD 1G POE 0.35A X-TEMP 24P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH Pulse Transformer 1CT:1CT Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.560" L x 0.300" W (14.22mm x 7.62mm)
Part Status
Active
Height - Seated (Max)
0.340" (8.64mm)
Inductance
350µH
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3303,70594 €1 222,96 €
Manufacturers Standard Package
Unit Price without VAT:3,70594 €
Unit Price with VAT:4,44713 €