
LG01-0356N1RL | |
---|---|
DigiKey Part Number | 5843-LG01-0356N1RL-ND |
Manufacturer | |
Manufacturer Product Number | LG01-0356N1RL |
Description | CMC 35UH 2CH EXT TEMP 16P SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | UL | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height (Max) | 0.200" (5.08mm) | |
Package / Case | 16-SOIC (0.280", 7.11mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
520 | 1,17496 € | 610,98 € |
Unit Price without VAT: | 1,17496 € |
---|---|
Unit Price with VAT: | 1,40995 € |