Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJ14-1G01ER-L21RL | |
|---|---|
DigiKey Part Number | 5843-HFJ14-1G01ER-L21RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ14-1G01ER-L21RL |
Description | 1G RJ45 W/MAG 1X4 TAB-D Y/G LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Category | Height Above Board 0.543" (13.80mm) |
Manufacturer HALO Electronics, Inc. | LED Color Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 4 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Polyester |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJ14-1G11ER-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-1G11ER-L21RL-ND | 14,35808 € | Parametric Equivalent |
| HFJ14-1G16ER-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-1G16ER-L21RL-ND | 14,53358 € | Parametric Equivalent |
| HFJ14-1G41ER-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-1G41ER-L21RL-ND | 13,69725 € | Parametric Equivalent |
| HFJ14-1G46ER-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-1G46ER-L21RL-ND | 14,87800 € | Parametric Equivalent |
| HFJ14-E1G11ER-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-E1G11ER-L21RL-ND | 15,75225 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 14,65908 € | 1 759,09 € |
| Unit Price without VAT: | 14,65908 € |
|---|---|
| Unit Price with VAT: | 17,59090 € |


