
GS8322Z36AGB-250IV | |
|---|---|
DigiKey Part Number | 2364-GS8322Z36AGB-250IV-ND |
Manufacturer | |
Manufacturer Product Number | GS8322Z36AGB-250IV |
Description | IC SRAM 36MBIT PARALLEL 119FPBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, ZBT Memory IC 36Mbit Parallel 250 MHz 119-FPBGA (22x14) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 250 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 2V, 2.3V ~ 2.7V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 100°C (TJ) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, ZBT | Supplier Device Package 119-FPBGA (22x14) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 74,83071 € | 1 047,63 € |
| Unit Price without VAT: | 74,83071 € |
|---|---|
| Unit Price with VAT: | 89,79685 € |

