
GS82582D38GE-550I | |
|---|---|
DigiKey Part Number | 2364-GS82582D38GE-550I-ND |
Manufacturer | |
Manufacturer Product Number | GS82582D38GE-550I |
Description | IC SRAM 288MBIT PAR 165FPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous, QDR II+ Memory IC 288Mbit Parallel 550 MHz 165-FPBGA (15x17) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Quad Port, Synchronous, QDR II+ | |
Memory Size | ||
Memory Organization | 8M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 550 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FPBGA (15x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 439,10400 € | 4 391,04 € |
| Unit Price without VAT: | 439,10400 € |
|---|---|
| Unit Price with VAT: | 526,92480 € |

