
GS8182T18BGD-300I | |
|---|---|
DigiKey Part Number | 2364-GS8182T18BGD-300I-ND |
Manufacturer | |
Manufacturer Product Number | GS8182T18BGD-300I |
Description | IC SRAM 18MBIT PARALLEL 165FPBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II Memory IC 18Mbit Parallel 300 MHz 165-FPBGA (15x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, DDR II | |
Memory Size | ||
Memory Organization | 1M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 300 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FPBGA (15x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 20,73778 € | 373,28 € |
| Unit Price without VAT: | 20,73778 € |
|---|---|
| Unit Price with VAT: | 24,88534 € |

