
GS81302Q36AGD-300I | |
|---|---|
DigiKey Part Number | 2364-GS81302Q36AGD-300I-ND |
Manufacturer | |
Manufacturer Product Number | GS81302Q36AGD-300I |
Description | IC SRAM 144MBIT PAR 165FPBGA |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous, QDR II Memory IC 144Mbit Parallel 300 MHz 165-FPBGA (13x15) |
Category | Memory Organization 4M x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 300 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 100°C (TJ) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Quad Port, Synchronous, QDR II | Supplier Device Package 165-FPBGA (13x15) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 194,59900 € | 1 945,99 € |
| Unit Price without VAT: | 194,59900 € |
|---|---|
| Unit Price with VAT: | 233,51880 € |

