
GS81302D38AGD-633I | |
|---|---|
DigiKey Part Number | 2364-GS81302D38AGD-633I-ND |
Manufacturer | |
Manufacturer Product Number | GS81302D38AGD-633I |
Description | IC SRAM 144MBIT PAR 165FPBGA |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous, QDR II+ Memory IC 144Mbit Parallel 633 MHz 165-FPBGA (13x15) |
Category | Memory Organization 4M x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 633 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 100°C (TJ) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Quad Port, Synchronous, QDR II+ | Supplier Device Package 165-FPBGA (13x15) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,14000 € | 270,14 € |
| 10 | 259,15200 € | 2 591,52 € |
| Unit Price without VAT: | 270,14000 € |
|---|---|
| Unit Price with VAT: | 324,16800 € |

