PA901074 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 960
Unit Price: 6,79000 €
Datasheet
Image for PA901074 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA901074

DigiKey Part Number
PA901074-ND
Manufacturer
Manufacturer Product Number
PA901074
Description
COAX ADAPT BNC TO F
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To F Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
F Jack, Female Socket
Impedance
75 Ohms
Style
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes