45727 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 54
Unit Price: 15,49000 €
Datasheet
Image for 45727 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45727

DigiKey Part Number
45727-ND
Manufacturer
Manufacturer Product Number
45727
Description
COAX ADAPT BNC TO BNC
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
BNC Jack, Female Socket (2)
Impedance
-
Style
T-Shape
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes