
45325 | |
|---|---|
DigiKey Part Number | 45325-ND |
Manufacturer | |
Manufacturer Product Number | 45325 |
Description | COAX ADAPT F TO F |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | F Jack, Female Socket | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |

