
CQEA217-1677A002C1SB | |
|---|---|
DigiKey Part Number | 4217-CQEA217-1677A002C1SB-ND |
Manufacturer | |
Manufacturer Product Number | CQEA217-1677A002C1SB |
Description | IDC FEMALE CONNETOR TYPE B WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Receptacle Connector IDC |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Greenconn | Number of Rows 2 |
Series | Row Spacing 0.050" (1.27mm) |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Cable Termination IDC |
Contact Type Female Socket | Wire Type Ribbon Cable |
Number of Positions 32 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 80 | 1,65613 € | 132,49 € |
| 160 | 1,57700 € | 252,32 € |
| 560 | 1,44354 € | 808,38 € |
| 1 040 | 1,38188 € | 1 437,16 € |
| 5 040 | 1,23637 € | 6 231,30 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,71200 € |

