Image for 87AB3-201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87AB3-201

DigiKey Part Number
87AB3-201-ND
Manufacturer
Manufacturer Product Number
87AB3-201
Description
SWITCH KEYPAD 12KEY 0.01A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keypad Switch 12 Transparent Key Cap Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Type
Snap Dome
Number of Keys
12
Matrix (Columns x Rows)
3 x 4
Illumination
Non-Illuminated
Legend Type
Interchangeable
Key Type
Transparent Key Cap
Output Type
Matrix
Legend
Customizable (Sold Separate)
Legend Color
-
Key Color
White
Mounting Type
Panel Mount, Front
Termination Style
Pin Header
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.01A @ 24VDC
Features
-
Operational Life
3,000,000 Cycles
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 17 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10046,75500 €4 675,50 €
Unit Price without VAT:46,75500 €
Unit Price with VAT:56,10600 €

Other Suppliers on DigiKey

17In Stock
Ships from WEC