
75BF36-01-1-03N | |
|---|---|
DigiKey Part Number | 75BF36-01-1-03N-ND |
Manufacturer | |
Manufacturer Product Number | 75BF36-01-1-03N |
Description | SWITCH ROTARY 3POS 200MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 3 | Contact Material Silver Cadmium Oxide (AgCdO) |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP3T | Depth Behind Panel 13.97mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 200mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 36,40000 € | 910,00 € |
| Unit Price without VAT: | 36,40000 € |
|---|---|
| Unit Price with VAT: | 43,68000 € |

