
71C30-1BJ-2BJ | |
|---|---|
DigiKey Part Number | 71C30-1BJ-2BJ-ND |
Manufacturer | |
Manufacturer Product Number | 71C30-1BJ-2BJ |
Description | SWITCH ROTARY 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch Position 250mA (AC/DC) 115 VAC Panel Mount |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Concentric (3.17mm Dia, 6.35mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Index Stops Fixed | Contact Material Silver Alloy |
Number of Poles per Deck 1 | Mounting Type Panel Mount |
Contact Timing Shorting (MBB) | Termination Style Solder Lug |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 63,95240 € | 1 598,81 € |
| Unit Price without VAT: | 63,95240 € |
|---|---|
| Unit Price with VAT: | 76,74288 € |

