
71AP36-02-1-05N | |
|---|---|
DigiKey Part Number | 71AP36-02-1-05N-ND |
Manufacturer | |
Manufacturer Product Number | 71AP36-02-1-05N |
Description | SWITCH ROTARY 5POS 250MA 115V |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250mA (AC/DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Flatted (3.17mm Dia) |
Part Status Obsolete | Actuator Length 9.53mm |
Number of Positions 5 | Angle of Throw 36° |
Index Stops Fixed | Contact Material Silver Alloy |
Number of Decks 2 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP5T | Depth Behind Panel 24.87mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |

