Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70G-OAC5MA

DigiKey Part Number
70G-OAC5MA-ND
Manufacturer
Manufacturer Product Number
70G-OAC5MA
Description
AC OUTPUT MODULE 3.5A
Customer Reference
Detailed Description
AC Output Module Output Module 3.5A 24 ~ 140VAC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
5VDC
Manufacturer
Grayhill Inc.
Current - Input
20 mA
Series
Voltage - Output
24 ~ 140VAC
Packaging
Bulk
Current - Output
3.5A
Part Status
Obsolete
Turn On Time
8.33ms
Type
AC Output Module
Turn Off Time
8.33ms
Color
Black
Features
Manual Override
Style
G5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.