70G-IDC15NP | |
|---|---|
DigiKey Part Number | 70G-IDC15NP-ND |
Manufacturer | |
Manufacturer Product Number | 70G-IDC15NP |
Description | AC/DC INPUT MOD 15-32V/10-32V |
Customer Reference | |
Detailed Description | AC/DC Input Module Output Module 10mA 15VDC Output 15 ~ 32VAC, 10 ~ 32VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC/DC Input Module | |
Color | White | |
Style | G5 | |
Voltage - Input | 15 ~ 32VAC, 10 ~ 32VDC | |
Current - Input | 18 mA | |
Voltage - Output | 15VDC | |
Current - Output | 10mA | |
Turn On Time | 5ms | |
Turn Off Time | 5ms | |
Features | Hold Down Screw, Status LED(s) | |
Base Product Number |

