70-IDC5K | |
|---|---|
DigiKey Part Number | 70-IDC5K-ND |
Manufacturer | |
Manufacturer Product Number | 70-IDC5K |
Description | DC INPUT MODULE 2.5-16V |
Customer Reference | |
Detailed Description | DC Input Module Output Module 18mA 5VDC Output 2.5 ~ 16VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | Standard | |
Voltage - Input | 2.5 ~ 16VDC | |
Current - Input | 30 mA | |
Voltage - Output | 5VDC | |
Current - Output | 18mA | |
Turn On Time | 0.025ms | |
Turn Off Time | 0.030ms | |
Features | Hold Down Screw | |
Base Product Number |

