67A-DF-3C-020C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67A-DF-3C-020C

DigiKey Part Number
67A-DF-3C-020C-ND
Manufacturer
Manufacturer Product Number
67A-DF-3C-020C
Description
SWITCH JOYSTICK FINGER TIP 5"CBL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Hall Effect Over I2C Interface) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Finger Tip
Switch Function
360° Directional
Functions, Extra
-
Output
Digital (Hall Effect Over I2C Interface)
Voltage - Supply
3.3VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Cable with Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 25.58mm Dia
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
300gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,18000 €94,18 €
Manufacturers Standard Package
Unit Price without VAT:94,18000 €
Unit Price with VAT:113,01600 €