62C1111-01-040S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62C3030-02-020C

DigiKey Part Number
GH7830-ND
Manufacturer
Manufacturer Product Number
62C3030-02-020C
Description
ENCODER OPTICAL QUAD VERT CABLE
Customer Reference
Detailed Description
Rotary Encoder Optical 12 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
12
Voltage - Supply
5V
Actuator Type
Concentric
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel Mount
Orientation
Vertical
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.