
62A11-02-030CH | |
|---|---|
DigiKey Part Number | 62A11-02-030CH-ND |
Manufacturer | |
Manufacturer Product Number | 62A11-02-030CH |
Description | ENCODER OPTICAL QUAD CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 62A11-02-030CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 44,76400 € | 1 119,10 € |
| Unit Price without VAT: | 44,76400 € |
|---|---|
| Unit Price with VAT: | 53,71680 € |

