
61RS256-060 | |
|---|---|
DigiKey Part Number | GH7815-ND |
Manufacturer | |
Manufacturer Product Number | 61RS256-060 |
Description | ENCODER INC MAGNETIC VERT CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic 256 Push-Pull Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental, Magnetic | |
Output Type | Push-Pull | |
Pulses per Revolution | 256 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 10M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,22000 € | 113,22 € |
| 5 | 96,09200 € | 480,46 € |
| 10 | 89,30200 € | 893,02 € |
| 25 | 80,81080 € | 2 020,27 € |
| 50 | 74,72980 € | 3 736,49 € |
| 100 | 68,92330 € | 6 892,33 € |
| Unit Price without VAT: | 113,22000 € |
|---|---|
| Unit Price with VAT: | 135,86400 € |

