Image for 60AD18-8-M-060S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60AD18-8-M-060S

DigiKey Part Number
60AD18-8-M-060S-ND
Manufacturer
Manufacturer Product Number
60AD18-8-M-060S
Description
SWITCH JOYSTICK FLATTED 10MA 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Mechanical Switch, Pulse) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10mA (DC)
Manufacturer
Grayhill Inc.
Voltage Rating - DC
5 V
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Cable with Connector
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Joystick, 3 - Axis
Panel Cutout Dimensions
Circular - 17.25mm Dia
Actuator Type
Flatted (6.35mm Dia)
Mechanical Life
500,000 Cycles
Switch Function
360° Rotational, 8-Way Directional, Center Select
Operating Force
800gf
Output
Digital (Mechanical Switch, Pulse)
Base Product Number
Voltage - Supply
5VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2577,68800 €1 942,20 €
Unit Price without VAT:77,68800 €
Unit Price with VAT:93,22560 €