Image for 57M22-01-1-06N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57M22-01-1-06N

DigiKey Part Number
57M22-01-1-06N-ND
Manufacturer
Manufacturer Product Number
57M22-01-1-06N
Description
SWITCH ROTARY 6POS 250MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 6 Position SP6T 250mA (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
57M22-01-1-06N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
115 V
Manufacturer
Grayhill Inc.
Voltage Rating - DC
30 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Bulk
Actuator Length
11.10mm
Part Status
Active
Angle of Throw
22.5°
Number of Positions
6
Contact Material
Silver Alloy
Index Stops
Fixed
Contact Finish
Gold
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SP6T
Depth Behind Panel
23.27mm
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
250mA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1094,68400 €946,84 €
Unit Price without VAT:94,68400 €
Unit Price with VAT:113,62080 €