Rotary Switch 3 Position SP3T 200mA (AC/DC) 115 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56SP30S-01B03N

DigiKey Part Number
56SP30S-01B03N-ND
Manufacturer
Manufacturer Product Number
56SP30S-01B03N
Description
SWITCH ROTARY 3POS 200MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position SP3T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
56SP30S-01B03N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
115 V
Manufacturer
Grayhill Inc.
Voltage Rating - DC
30 V
Series
Actuator Type
Flatted (3.17mm Dia)
Packaging
Bulk
Actuator Length
9.53mm
Part Status
Active
Angle of Throw
30°
Number of Positions
3
Contact Material
Brass
Index Stops
Fixed
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount, Through Hole
Number of Poles per Deck
1
Termination Style
PC Pin
Circuit per Deck
SP3T
Features
Shaft and Panel Sealed
Contact Timing
Non-Shorting (BBM)
Depth Behind Panel
9.58mm
Current Rating (Amps)
200mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2521,61440 €540,36 €
Unit Price without VAT:21,61440 €
Unit Price with VAT:25,93728 €