
53M15-01-1-17N | |
|---|---|
DigiKey Part Number | 53M15-01-1-17N-ND |
Manufacturer | |
Manufacturer Product Number | 53M15-01-1-17N |
Description | SWITCH ROTARY 17POS 250MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 17 Position SP17T 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 53M15-01-1-17N Models |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 11.10mm |
Part Status Active | Angle of Throw 15° |
Number of Positions 17 | Contact Material Silver Alloy |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP17T | Depth Behind Panel 23.27mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 250mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,08900 € | 930,89 € |
| Unit Price without VAT: | 93,08900 € |
|---|---|
| Unit Price with VAT: | 111,70680 € |

