
51SP22-01-2-08N | |
---|---|
DigiKey Part Number | 51SP22-01-2-08N-ND |
Manufacturer | |
Manufacturer Product Number | 51SP22-01-2-08N |
Description | SWITCH ROTARY 8POS 150MA 115V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 8 Position DP8T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 8 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP8T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 22.5° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Shaft and Panel Sealed | |
Depth Behind Panel | 13.64mm | |
Panel Cutout Dimensions | Circular - 6.45mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,55000 € | 41,55 € |
5 | 35,66800 € | 178,34 € |
10 | 33,38800 € | 333,88 € |
25 | 30,58480 € | 764,62 € |
50 | 28,61060 € | 1 430,53 € |
100 | 26,75310 € | 2 675,31 € |
250 | 25,26220 € | 6 315,55 € |
Unit Price without VAT: | 41,55000 € |
---|---|
Unit Price with VAT: | 49,86000 € |