
51MB30-01-3-03N | |
|---|---|
DigiKey Part Number | 51MB30-01-3-03N-ND |
Manufacturer | |
Manufacturer Product Number | 51MB30-01-3-03N |
Description | SWITCH ROTARY 3POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 3P3T 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 150mA (AC), 200mA (DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Screwdriver Slot |
Part Status Active | Actuator Length 3.18mm |
Number of Positions 3 | Angle of Throw 30° |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 3 | Termination Style Solder Lug |
Circuit per Deck 3P3T | Depth Behind Panel 18.77mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,05000 € | 876,25 € |
| Unit Price without VAT: | 35,05000 € |
|---|---|
| Unit Price with VAT: | 42,06000 € |

