
51KSPT30-01C06S | |
|---|---|
DigiKey Part Number | 51KSPT30-01C06S-ND |
Manufacturer | |
Manufacturer Product Number | 51KSPT30-01C06S |
Description | SWITCH ROTARY 6POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 51KSPT30-01C06S Models |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 6 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 2 | Features Process Sealed, Shaft and Panel Sealed |
Circuit per Deck DP6T | Depth Behind Panel 14.63mm |
Contact Timing Shorting (MBB) | Base Product Number |
Current Rating (Amps) 150mA (AC), 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 41,20800 € | 1 030,20 € |
| Unit Price without VAT: | 41,20800 € |
|---|---|
| Unit Price with VAT: | 49,44960 € |

