
50M60-01-1-04N | |
|---|---|
DigiKey Part Number | 50M60-01-1-04N-ND |
Manufacturer | |
Manufacturer Product Number | 50M60-01-1-04N |
Description | SWITCH ROTARY 4POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 50M60-01-1-04N Models |
Category | Current Rating (Amps) 150mA (AC), 200mA (DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Flatted (3.17mm Dia) |
Part Status Active | Actuator Length 9.53mm |
Number of Positions 4 | Angle of Throw 60° |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP4T | Depth Behind Panel 18.77mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 € | 27,74 € |
| 5 | 23,81400 € | 119,07 € |
| 10 | 22,29500 € | 222,95 € |
| 25 | 20,42800 € | 510,70 € |
| 50 | 19,11400 € | 955,70 € |
| 100 | 17,87790 € | 1 787,79 € |
| 250 | 16,35488 € | 4 088,72 € |
| 500 | 15,67004 € | 7 835,02 € |
| Unit Price without VAT: | 27,74000 € |
|---|---|
| Unit Price with VAT: | 33,28800 € |

