
50A45-01-2-02N | |
|---|---|
DigiKey Part Number | 50A45-01-2-02N-ND |
Manufacturer | |
Manufacturer Product Number | 50A45-01-2-02N |
Description | SWITCH ROTARY 2POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position DPDT 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 50A45-01-2-02N Models |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 45° |
Number of Positions 2 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 2 | Depth Behind Panel 18.77mm |
Circuit per Deck DPDT | Panel Cutout Dimensions Circular - 6.45mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 150mA (AC), 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,69120 € | 592,28 € |
| Unit Price without VAT: | 23,69120 € |
|---|---|
| Unit Price with VAT: | 28,42944 € |

