
| 44US90-01-2-02N | |
|---|---|
| DigiKey Part Number | 44US90-01-2-02N-ND | 
| Manufacturer | |
| Manufacturer Product Number | 44US90-01-2-02N | 
| Description | SWITCH ROTARY 2POS 1A 125V | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Rotary Switch 2 Position DPDT 1A (AC) 125 VAC Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Grayhill Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Positions | 2 | |
| Index Stops | Fixed | |
| Number of Decks | 1 | |
| Number of Poles per Deck | 2 | |
| Circuit per Deck | DPDT | |
| Contact Timing | Non-Shorting (BBM) | |
| Current Rating (Amps) | 1A (AC) | |
| Voltage Rating - AC | 125 V | |
| Actuator Type | Flatted (6.35mm Dia) | |
| Actuator Length | 11.10mm | |
| Angle of Throw | 90° | |
| Contact Material | Silver Alloy | |
| Contact Finish | - | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Features | Shaft and Panel Sealed | |
| Depth Behind Panel | 26.04mm | |
| Panel Cutout Dimensions | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 65,83000 € | 658,30 € | 
| Unit Price without VAT: | 65,83000 € | 
|---|---|
| Unit Price with VAT: | 78,99600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France