
093121-5-02N | |
---|---|
DigiKey Part Number | 093121-5-02N-ND |
Manufacturer | |
Manufacturer Product Number | 093121-5-02N |
Description | SWITCH ROTARY 2POS 250MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position 5PDT 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 5 | |
Circuit per Deck | 5PDT | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 24.38mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 81,71500 € | 817,15 € |
Unit Price without VAT: | 81,71500 € |
---|---|
Unit Price with VAT: | 98,05800 € |