
42UA36-09-1-06N | |
|---|---|
DigiKey Part Number | 42UA36-09-1-06N-ND |
Manufacturer | |
Manufacturer Product Number | 42UA36-09-1-06N |
Description | SWITCH ROTARY 6POS 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position SP6T 1A (AC) 125 VAC Panel Mount |
Category | Current Rating (Amps) 1A (AC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 11.10mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 6 | Contact Material Silver Alloy |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 9 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Depth Behind Panel 102.69mm |
Circuit per Deck SP6T | Base Product Number |
Contact Timing Non-Shorting (BBM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 178,42000 € | 1 784,20 € |
| Unit Price without VAT: | 178,42000 € |
|---|---|
| Unit Price with VAT: | 214,10400 € |

