
42M36-06-1-08N | |
|---|---|
DigiKey Part Number | 136-42M36-06-1-08N-ND |
Manufacturer | |
Manufacturer Product Number | 42M36-06-1-08N |
Description | SWITCH ROTARY 8POS 1A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 8 Position SP8T 1A (AC/DC) 115 VAC Panel Mount |
Category | Current Rating (Amps) 1A (AC/DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Flatted (6.35mm Dia) |
Part Status Active | Actuator Length 11.10mm |
Number of Positions 8 | Angle of Throw 36° |
Index Stops Fixed | Contact Material Silver Alloy |
Number of Decks 6 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP8T | Depth Behind Panel 76.33mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 174,47900 € | 1 744,79 € |
| Unit Price without VAT: | 174,47900 € |
|---|---|
| Unit Price with VAT: | 209,37480 € |

