
38HH2046-B-2 | |
---|---|
DigiKey Part Number | 38HH2046-B-2-ND |
Manufacturer | |
Manufacturer Product Number | 38HH2046-B-2 |
Description | SWITCH PUSH BTN CAP 38E,.374,BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,29234 € | 146,17 € |
Unit Price without VAT: | 0,29234 € |
---|---|
Unit Price with VAT: | 0,35081 € |