Similar

34BWDP12B4V2QT | |
|---|---|
DigiKey Part Number | 34BWDP12B4V2QT-ND |
Manufacturer | |
Manufacturer Product Number | 34BWDP12B4V2QT |
Description | SWITCH TOGGLE DPDT 5A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.60mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E201MD1V3QE | C&K | 80 | CKN1523-ND | 14,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,32404 € | 2 662,02 € |
| Unit Price without VAT: | 5,32404 € |
|---|---|
| Unit Price with VAT: | 6,38885 € |


