
25LB11-Q | |
|---|---|
DigiKey Part Number | GH7407-ND |
Manufacturer | |
Manufacturer Product Number | 25LB11-Q |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,69000 € | 25,69 € |
| 5 | 22,05600 € | 110,28 € |
| 10 | 20,65000 € | 206,50 € |
| 25 | 18,92080 € | 473,02 € |
| 50 | 17,70420 € | 885,21 € |
| 100 | 16,55970 € | 1 655,97 € |
| 250 | 15,14996 € | 3 787,49 € |
| 500 | 14,86138 € | 7 430,69 € |
| Unit Price without VAT: | 25,69000 € |
|---|---|
| Unit Price with VAT: | 30,82800 € |

