
19101-08UL | |
---|---|
DigiKey Part Number | GH7289-ND |
Manufacturer | |
Manufacturer Product Number | 19101-08UL |
Description | SWITCH ROTARY 8POS 15A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 8 Position SP8T 15A (AC), 1A (DC) 120 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 8 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP8T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 15A (AC), 1A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 120 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Depth Behind Panel | 24.13mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,43000 € | 78,43 € |
5 | 67,30000 € | 336,50 € |
10 | 62,98200 € | 629,82 € |
25 | 57,66920 € | 1 441,73 € |
50 | 53,92500 € | 2 696,25 € |
100 | 50,92120 € | 5 092,12 € |
Unit Price without VAT: | 78,43000 € |
---|---|
Unit Price with VAT: | 94,11600 € |