


14SP-L1-03-Y | |
|---|---|
DigiKey Part Number | GH7607CT-ND - Cut Tape (CT) GH7607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14SP-L1-03-Y |
Description | SWITCH PUSH SPST-NO .1A 30V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14SP-L1-03-Y Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear |
Series | Illumination Type, Color LED, Yellow |
Packaging Cut Tape (CT) Digi-Reel® | Illumination Voltage (Nominal) 2 VDC |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Keyswitch, Illuminated | Features Board Guide |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round, Button |

