
09M60-06-1-04N | |
|---|---|
DigiKey Part Number | 136-09M60-06-1-04N-ND |
Manufacturer | |
Manufacturer Product Number | 09M60-06-1-04N |
Description | SWITCH ROTARY 4POS 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 60° |
Number of Positions 4 | Contact Material Silver Alloy |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 6 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP4T | Depth Behind Panel 64.77mm |
Contact Timing Shorting (MBB) | Base Product Number |
Current Rating (Amps) 250mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 185,66000 € | 1 856,60 € |
| Unit Price without VAT: | 185,66000 € |
|---|---|
| Unit Price with VAT: | 222,79200 € |

