
08M36-05-2-05N | |
|---|---|
DigiKey Part Number | 08M36-05-2-05N-ND |
Manufacturer | |
Manufacturer Product Number | 08M36-05-2-05N |
Description | SWITCH ROTARY 5POS 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T 250mA (AC/DC) 115 VAC Panel Mount |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 5 | Contact Material Silver Alloy |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 5 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP5T | Depth Behind Panel 51.61mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 250mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 135,50000 € | 1 355,00 € |
| Unit Price without VAT: | 135,50000 € |
|---|---|
| Unit Price with VAT: | 162,60000 € |

