
08L36-01-2-03N | |
|---|---|
DigiKey Part Number | 08L36-01-2-03N-ND |
Manufacturer | |
Manufacturer Product Number | 08L36-01-2-03N |
Description | SWITCH ROTARY 3POS 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 250mA (AC/DC) 115 VAC |
Category | Contact Timing Non-Shorting (BBM) |
Manufacturer Grayhill Inc. | Current Rating (Amps) 250mA (AC/DC) |
Series | Voltage Rating - AC 115 V |
Packaging Bulk | Voltage Rating - DC 28 V |
Part Status Active | Angle of Throw 36° |
Number of Positions 3 | Contact Material Silver Alloy |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Depth Behind Panel 24.38mm |
Number of Poles per Deck 2 | Base Product Number |
Circuit per Deck DP3T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 106,06700 € | 1 060,67 € |
| Unit Price without VAT: | 106,06700 € |
|---|---|
| Unit Price with VAT: | 127,28040 € |

