
083173-2-02N | |
|---|---|
DigiKey Part Number | 083173-2-02N-ND |
Manufacturer | |
Manufacturer Product Number | 083173-2-02N |
Description | SWITCH ROTARY 2POS 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position DPDT 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 2 | Contact Material Silver Alloy |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 3 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DPDT | Depth Behind Panel 38.00mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 250mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 87,99000 € | 879,90 € |
| Unit Price without VAT: | 87,99000 € |
|---|---|
| Unit Price with VAT: | 105,58800 € |

