LM317KC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,90000 €
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Direct


onsemi
In Stock: 49 819
Unit Price: 0,65000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317KC

DigiKey Part Number
296-9535-5-ND
Manufacturer
Manufacturer Product Number
LM317KC
Description
IC REG LIN POS ADJ 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM317KC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
PSRR
80dB ~ 65dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
40V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
1.25V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM317T/NOPBTexas Instruments0LM317TNS/NOPB-ND1,90000 €Direct
LM317TSTMicroelectronics0497-1575-5-ND0,54000 €Direct
LM317TGonsemi49 819LM317TGOS-ND0,65000 €Direct
Obsolete
Marketplace Stock: 114 982 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

114 982In Stock
Ships from Rochester Electronics, LLC